Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | 37027Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25C2456 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $204.390 |
Price for:Each
Minimum: 1
Multiple: 1
$204.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | 37027Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 25C2456 |
| Technical Datasheet | |
| Input Current | 100A |
| CT Construction | 3-Phase Molded Case |
| Current Ratio | 100:5 |
| Turns Ratio | 100:5 |
| Accuracy Class | Class 2 |
| Frequency Min | 50Hz |
| Power Rating | 2VA |
| Frequency Max | 400Hz |
| Window Diameter | - |
| Frequency Range | 60Hz |
| Transformer Mounting | Feet Mount |
| Transformer Terminals | Stud |
| Transformer Applications | Metering |
| Primary Current | 100A |
| Secondary Current Nom | 5A |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 37027 is a 3-phase 100A panel mount Current Transformer equipped with terminals to permit easy connection to the GIMA units. These terminals are #8-32 brass studs and come with a flat washer, lock washer and a regular nut.
- ±2% Accuracy at 60Hz
Applications
Metering
Notes
Leads are not provided.
Technical Specifications
| Input Current | 100A |
|---|---|
| Current Ratio | 100:5 |
| Accuracy Class | Class 2 |
| Power Rating | 2VA |
| Window Diameter | - |
| Transformer Mounting | Feet Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | To Be Advised |
| CT Construction | 3-Phase Molded Case |
|---|---|
| Turns Ratio | 100:5 |
| Frequency Min | 50Hz |
| Frequency Max | 400Hz |
| Frequency Range | 60Hz |
| Transformer Terminals | Stud |
| Primary Current | 100A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
