Print Page
2SFT-101
Current Transformer, Non-ANSI Rated Window Type, 100:5, Class 1, 2 VA, 28.7 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | 2SFT-101Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 48AC9265 |
| Product Range | Omega 30A 2SFT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.100 |
Price for:Each
Minimum: 1
Multiple: 1
$37.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | 2SFT-101Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 48AC9265 |
| Product Range | Omega 30A 2SFT Series |
| Technical Datasheet | |
| CT Construction | Non-ANSI Rated Window Type |
| Current Ratio | 100:5 |
| Turns Ratio | 100:5 |
| Accuracy Class | Class 1 |
| Frequency Min | 50Hz |
| Power Rating | 2VA |
| Frequency Max | 400Hz |
| Window Diameter | 28.7mm |
| Frequency Range | 50Hz to 400Hz |
| Transformer Mounting | Feet Mount |
| Transformer Terminals | Stud |
| Transformer Applications | Metering |
| Primary Current | 100A |
| Secondary Current Nom | 5A |
| Product Range | Omega 30A 2SFT Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| CT Construction | Non-ANSI Rated Window Type |
|---|---|
| Turns Ratio | 100:5 |
| Frequency Min | 50Hz |
| Frequency Max | 400Hz |
| Frequency Range | 50Hz to 400Hz |
| Transformer Terminals | Stud |
| Primary Current | 100A |
| Product Range | Omega 30A 2SFT Series |
| Current Ratio | 100:5 |
|---|---|
| Accuracy Class | Class 1 |
| Power Rating | 2VA |
| Window Diameter | 28.7mm |
| Transformer Mounting | Feet Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |