50:5 Current Transformers :
7 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32H7160 | CROMPTON - TE CONNECTIVITY | Each | 1+ $59.620 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | ||||
98B6493 | Each | 1+ $81.390 | 50A | Donut | 10:1 | 50:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | |||||
Each | 1+ $24.260 5+ $22.210 10+ $21.800 25+ $21.350 50+ $20.320 More Pricing... | - | Molded Case | - | 50:5 | Class 1 | - | 1VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | ||||||
20C3988 | Each | 1+ $190.530 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | Class 3 | 50Hz | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | |||||
Each | 1+ $45.170 10+ $40.640 25+ $39.530 50+ $37.450 100+ $35.120 More Pricing... | - | Modular | - | 50:5 | Class 3 | - | 2VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | CT PRO XT Series | ||||||
Each | 1+ $61.620 | - | Rectangular | - | 50:5 | Class 1 | - | 40VA | - | 30.5mm | - | Chassis Mount | Screw | Metering & Protection | 50A | 5A | MFO Series | ||||||
RED LION CONTROLS | Each | 1+ $90.300 | - | Donut | - | 50:5 | - | - | 2VA | - | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | CT Series | |||||