Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CSG225755R1101Copy
Newark Part No.82Y7671
Product RangeCT PRO XT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.170 |
| 10+ | $40.640 |
| 25+ | $39.530 |
| 50+ | $37.450 |
| 100+ | $35.120 |
| 250+ | $31.430 |
| 500+ | $27.910 |
Price for:Each
Minimum: 1
Multiple: 1
$45.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSG225755R1101Copy
Newark Part No.82Y7671
Product RangeCT PRO XT Series
Technical Datasheet
CT ConstructionModular
Current Ratio50:5
Accuracy ClassClass 3
Power Rating2VA
Window Diameter18mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current50A
Secondary Current Nom5A
Product RangeCT PRO XT Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Modular
Accuracy Class
Class 3
Window Diameter
18mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
50:5
Power Rating
2VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
50A
Product Range
CT PRO XT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
