100:5 Current Transformers:
11 Products FoundFind a huge range of 100:5 Current Transformers at Newark Electronics Mexico. We stock a wide range of Current Transformers, such as 200:5, 100:5, 150:5 & 300:5 Current Transformers from the worlds top manufacturers including: Crompton - Te Connectivity, Carlo Gavazzi, Simpson, ABB & Omega
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12C2454 | Each | 1+ $89.740 | Total:$89.74 Min: 1 / Mult: 1 | 100A | Donut | 20:1 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | ||||
25C2456 | Each | 1+ $204.390 | Total:$204.39 Min: 1 / Mult: 1 | 100A | 3-Phase Molded Case | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 100A | 5A | - | ||||
Each | 1+ $60.200 10+ $54.220 25+ $52.770 50+ $50.030 100+ $46.960 More Pricing... | Total:$60.20 Min: 1 / Mult: 1 | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | |||||
16AM5062 RoHS | Each | 1+ $35.610 10+ $28.570 25+ $25.230 50+ $24.830 100+ $24.420 | Total:$35.61 Min: 1 / Mult: 1 | - | Cable, Bus-bar | - | 100:5 | Class 0.5 | - | - | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 100A | 5A | CTD-2X Series | ||||
16AM5052 RoHS | CARLO GAVAZZI | Each | 1+ $191.330 5+ $155.800 10+ $153.340 25+ $150.870 50+ $148.250 | Total:$191.33 Min: 1 / Mult: 1 | - | Split Core | - | 100:5 | Class 3 | - | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 100A | 5A | CTA Series | |||
Each | 1+ $68.570 | Total:$68.57 Min: 1 / Mult: 1 | - | Toroidal | - | 100:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 100A | 5A | RCT Series | |||||
36AJ3930 | CROMPTON - TE CONNECTIVITY | Each | 1+ $142.460 5+ $116.200 10+ $114.390 20+ $112.550 | Total:$142.46 Min: 1 / Mult: 1 | - | 3-Phase Molded Case | - | 100:5 | Class 3 | - | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ $95.290 5+ $77.720 10+ $76.390 | Total:$95.29 Min: 1 / Mult: 1 | - | Split Core | - | 100:5 | Class 1 | - | 1VA | - | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | ||||
Each | 1+ $69.300 10+ $62.420 25+ $60.750 50+ $57.600 100+ $54.060 More Pricing... | Total:$69.30 Min: 1 / Mult: 1 | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT SELV Series | |||||
36AJ4618 | CROMPTON - TE CONNECTIVITY | Each | 1+ $30.400 5+ $26.470 10+ $24.440 20+ $21.610 50+ $21.230 | Total:$30.40 Min: 1 / Mult: 1 | - | Molded Case | - | 100:5 | Class 1 | - | 3.75VA | - | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 100A | 5A | XL1B Series | |||
83AK2248 RoHS | CARLO GAVAZZI | Each | 1+ $41.360 5+ $36.030 10+ $33.230 20+ $29.390 50+ $28.890 | Total:$41.36 Min: 1 / Mult: 1 | - | - | - | 100:5 | Class 0.5 | - | 1.5VA | - | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | Metering & Protection | 100A | 5A | CTD-1X Series | |||