Print Page
Image is for illustrative purposes only. Please refer to product description.

382 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.740 |
Price for:Each
Minimum: 1
Multiple: 1
$89.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No01297
Newark Part No.12C2454
Technical Datasheet
Input Current100A
CT ConstructionDonut
Turns Ratio20:1
Current Ratio100:5
Accuracy ClassClass 2
Frequency Min50Hz
Frequency Max400Hz
Power Rating2VA
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsLug
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
The 01297 is a 20:1 Donut Current Transformer with 100A primary and 5A secondary. It is moulded from impact and abrasive resistance black nylon for rugged construction.
- Meets A.S.A C57.13 standard
- ±1% Accuracy
Applications
Power Management, Industrial
Technical Specifications
Input Current
100A
Turns Ratio
20:1
Accuracy Class
Class 2
Frequency Max
400Hz
Window Diameter
40mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Donut
Current Ratio
100:5
Frequency Min
50Hz
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Lug
Primary Current
100A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
