0
0 Items$0.00

Class 2 Current Transformers :

10 Products Found
Find a huge range of Class 2 Current Transformers at Newark Electronics Mexico. We stock a wide range of Current Transformers, such as Class 1, Class 0.5, Class 3 & Class 2 Current Transformers from the worlds top manufacturers including: Simpson, Carlo Gavazzi & TE Connectivity - Crompton
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12C2454
Each
1+
$89.740
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
98B6493
Each
1+
$81.390
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
25C2456
Each
1+
$204.390
100A
3-Phase Molded Case
100:5
100:5
Class 2
50Hz
2VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
55F2577
Each
1+
$83.910
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
08P1107

RoHS

Each
1+
$308.570
5+
$248.840
10+
$238.890
25+
$227.700
50A
-
-
-
Class 2
40Hz
-
1kHz
12mm
40Hz to 1kHz
DIN Rail
Screw
Metering & Protection
5A
20mA
-
55F2576
Each
1+
$87.730
150A
Donut
30:1
150:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
150A
5A
-
83F8777
Each
1+
$359.580
5+
$343.760
10+
$334.270
25+
$324.780
25A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
25A
20mA
A82 Series
96F1355

RoHS

Each
1+
$359.580
5+
$343.760
10+
$334.270
25+
$324.780
500A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
500A
20mA
A82 Series
83F8778

RoHS

Each
1+
$359.580
5+
$343.760
10+
$334.270
25+
$324.780
250A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
250A
20mA
A82 Series
14M4462
Each
1+
$59.650
80A
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
80A
5A
2SFT Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS