
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | E83-2050Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 08P1107 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $244.410 |
| 5+ | $233.500 |
| 10+ | $226.950 |
| 25+ | $220.400 |
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | E83-2050Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 08P1107 |
| Technical Datasheet | |
| Input Current | 50A |
| CT Construction | - |
| Current Ratio | - |
| Accuracy Class | Class 2 |
| Frequency Min | 40Hz |
| Frequency Max | 1kHz |
| Power Rating | - |
| Transformer Mounting | DIN Rail |
| Window Diameter | 12mm |
| Frequency Range | 40Hz to 1kHz |
| Transformer Terminals | Screw |
| Transformer Applications | Metering & Protection |
| Primary Current | 5A |
| Secondary Current Nom | 20mA |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The E83-2050 is a small AC Current Metering Transformer with standardized 4 to 20mADC output. This makes it very useful as an AC current interface to a PLC. It can be used with relays DIB01, PIB01, DIC01 or PIC01, one or more setpoints can monitor the current and signal alarm. In the 5A range the E83-2050 is often used as a 4 to 20mADC signal converter for larger standard AC current transformers with 5AAC secondary output. The metered conductor is drawn through the central hole of the current metering transformer. It is possible to measure currents below the nominal range by drawing the conductor through the hole several times. If the conductor is drawn through the central holes e.g. 5 times, the transformer will register 5AAC when the current in the conductor is 1AAC.
- 7-input Ranges in One Unit
- 4 to 20mADC Output Current
- Easy Interface to PLC or Setpoint Relays
- For Mounting on DIN-rail in Accordance with DIN/EN 50 022
- 22.5mm Small Euronorm Housing
Applications
Industrial
Technical Specifications
| Input Current | 50A |
|---|---|
| Current Ratio | - |
| Frequency Min | 40Hz |
| Power Rating | - |
| Window Diameter | 12mm |
| Transformer Terminals | Screw |
| Primary Current | 5A |
| Product Range | - |
| CT Construction | - |
|---|---|
| Accuracy Class | Class 2 |
| Frequency Max | 1kHz |
| Transformer Mounting | DIN Rail |
| Frequency Range | 40Hz to 1kHz |
| Transformer Applications | Metering & Protection |
| Secondary Current Nom | 20mA |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for E83-2050
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
