Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoA82-2025Copy
Newark Part No.83F8777
Product RangeA82 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $359.580 |
| 5+ | $343.760 |
| 10+ | $334.270 |
| 25+ | $324.780 |
Price for:Each
Minimum: 1
Multiple: 1
$359.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoA82-2025Copy
Newark Part No.83F8777
Product RangeA82 Series
Technical Datasheet
CT ConstructionTrue RMS AC
Input Current25A
Current Ratio-
Frequency Min40Hz
Accuracy ClassClass 2
Frequency Max1kHz
Power Rating-
Window Diameter27mm
Frequency Range40Hz to 1kHz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current25A
Secondary Current Nom20mA
Product RangeA82 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
True RMS AC
Current Ratio
-
Accuracy Class
Class 2
Power Rating
-
Frequency Range
40Hz to 1kHz
Transformer Terminals
Wire Leaded
Primary Current
25A
Product Range
A82 Series
Input Current
25A
Frequency Min
40Hz
Frequency Max
1kHz
Window Diameter
27mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
20mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
