0
0 Items$0.00

Current Transformers :

49 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3934
Each
1+$74.960
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
09J4229

RoHS

Each
1+$65.380
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
32H7160
Each
1+$59.610
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
73K4599
Each
1+$101.760
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
12C2454
Each
1+$89.740
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
42M3935
Each
1+$70.310
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
92C2885
Each
1+$132.940
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
55F2577
Each
1+$83.910
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
09J4230

RoHS

Each
1+$66.400
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
85C2465
Each
1+$70.310
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
42M3936
Each
1+$70.310
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
5SFT Series
42M3930
Each
1+$91.430
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
55F2579
Each
1+$97.470
500A
Donut
100:1
500:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
500A
5A
-
42M3925
Each
1+$82.440
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4183
Each
1+$66.750
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
10J7703
Each
1+$161.710
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
2SFT Series
98B6493
Each
1+$81.380
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
25C2456
Each
1+$204.390
100A
3-Phase Molded Case
100:5
100:5
Class 2
50Hz
2VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
85C2390
Each
1+$161.710
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
96W2724

RoHS

Date/Lot Code

Each
1+$1,533.430
5+$1,383.670
10+$1,356.000
25+$1,328.320
50+$1,300.650
30A
Ground-Fault
600:1
-
Class 3
50Hz
-
400Hz
70mm
50Hz to 400Hz
Chassis Mount
Screw
Metering & Protection
30A
50mA
SE-CS30 Series
42M0679
Each
1+$69.140
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
09J4235
Each
1+$132.940
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
42M3968
Each
1+$79.870
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
6RL Series
42M3924
Each
1+$66.750
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
42M3951
Each
1+$85.340
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
5SHT Series
1-25 of 49 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS