Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | 5RL-201Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 42M3924 |
| Product Range | 5RL Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.750 |
Price for:Each
Minimum: 1
Multiple: 1
$66.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | 5RL-201Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 42M3924 |
| Product Range | 5RL Series |
| Technical Datasheet | |
| CT Construction | Non-ANSI Rated Window Type |
| Input Current | 200A |
| Turns Ratio | 200:5 |
| Current Ratio | 200:5 |
| Accuracy Class | Class 1 |
| Frequency Min | 50Hz |
| Frequency Max | 400Hz |
| Power Rating | 5VA |
| Window Diameter | 40mm |
| Frequency Range | 50Hz to 400Hz |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Wire Leaded |
| Transformer Applications | Metering & Cross Current Compensation |
| Primary Current | 200A |
| Secondary Current Nom | 5A |
| Product Range | 5RL Series |
| SVHC | To Be Advised |
Product Overview
The 5RL-201 is a 5VA Current Transformer with 200:5 current ratio and ±1% at 60Hz accuracy. It is generally suitable for use with ammeters, wattmeter's and cross current compensation.
Applications
Test & Measurement, Industrial
Technical Specifications
| CT Construction | Non-ANSI Rated Window Type |
|---|---|
| Turns Ratio | 200:5 |
| Accuracy Class | Class 1 |
| Frequency Max | 400Hz |
| Window Diameter | 40mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering & Cross Current Compensation |
| Secondary Current Nom | 5A |
| SVHC | To Be Advised |
| Input Current | 200A |
|---|---|
| Current Ratio | 200:5 |
| Frequency Min | 50Hz |
| Power Rating | 5VA |
| Frequency Range | 50Hz to 400Hz |
| Transformer Terminals | Wire Leaded |
| Primary Current | 200A |
| Product Range | 5RL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
