Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SE-CS30-70Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96W2724 |
| Product Range | SE-CS30 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,223.360 |
| 5+ | $1,202.960 |
| 10+ | $1,196.920 |
| 25+ | $1,172.980 |
| 50+ | $1,149.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,223.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SE-CS30-70Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96W2724 |
| Product Range | SE-CS30 Series |
| Technical Datasheet | |
| Input Current | 30A |
| CT Construction | Ground-Fault |
| Turns Ratio | 600:1 |
| Current Ratio | - |
| Frequency Min | 50Hz |
| Accuracy Class | Class 3 |
| Frequency Max | 400Hz |
| Power Rating | - |
| Window Diameter | 70mm |
| Frequency Range | 50Hz to 400Hz |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Screw |
| Transformer Applications | Metering & Protection |
| Primary Current | 30A |
| Secondary Current Nom | 50mA |
| Product Range | SE-CS30 Series |
| SVHC | To Be Advised |
Product Overview
SE-CS30-70 is a SE-CS30 series current transformer. The SE-CS30 series is a sensitive nickel-core current transformer used with Littelfuse relays to detect low levels of earth-leakage current. It is ideal for FPU-32, FPS, MPU-32, MPS, PGR-6100, PGR-6101, SE-330, SE-701, SE-704.
- 70mm (2.8”) window size (ID)
- 600:1 turns ratio
- 30:0.05A current rating
- 3% at 0.06VA accuracy
- 50-400Hz frequency
- 600V insulation level
- Operating temperature range from -55 to 60ºC
- CSA, UL certified, IEC 60044-1 compliance
Technical Specifications
| Input Current | 30A |
|---|---|
| Turns Ratio | 600:1 |
| Frequency Min | 50Hz |
| Frequency Max | 400Hz |
| Window Diameter | 70mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering & Protection |
| Secondary Current Nom | 50mA |
| SVHC | To Be Advised |
| CT Construction | Ground-Fault |
|---|---|
| Current Ratio | - |
| Accuracy Class | Class 3 |
| Power Rating | - |
| Frequency Range | 50Hz to 400Hz |
| Transformer Terminals | Screw |
| Primary Current | 30A |
| Product Range | SE-CS30 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
