Print Page
2SFT-151
Current Transformer, Non-ANSI Rated Window Type, 150:5, Class 1, 4 VA, 28.7 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SFT-151Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09J4235
Product Range2SFT Series
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $132.940 |
Price for:Each
Minimum: 1
Multiple: 1
$132.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SFT-151Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09J4235
Product Range2SFT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current150A
Turns Ratio150:5
Current Ratio150:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating4VA
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current150A
Secondary Current Nom5A
Product Range2SFT Series
SVHCTo Be Advised
Product Overview
The 2SFT-151 is a 150A Current Transformer comes with brass studs #8-32 UNC terminals, an one flat washer, a lock-washer and regular nut. The flexible leads are approved by UL 1015 105°C and CSA standards. Available in SFT case style, also available in SFL with leads.
- 600V, 10kV BIL Full wave insulation level
Applications
Metering, Test & Measurement
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
150:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
28.7mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
150A
Current Ratio
150:5
Frequency Min
50Hz
Power Rating
4VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
150A
Product Range
2SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
