Print Page
5SFT-501
Current Transformer, Non-ANSI Rated Window Type, 500:5, Class 1, 20 VA, 40 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No5SFT-501Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85C2465
Product Range5SFT Series
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $70.310 |
Price for:Each
Minimum: 1
Multiple: 1
$70.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No5SFT-501Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85C2465
Product Range5SFT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current500A
Current Ratio500:5
Turns Ratio500:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating20VA
Frequency Max400Hz
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current500A
Secondary Current Nom5A
Product Range5SFT Series
SVHCTo Be Advised
Product Overview
The 5SFT-501 is a 500A Current Transformer comes with brass studs #8-32 UNC terminals, an one flat washer, a lock-washer and regular nut. The flexible leads are approved by UL 1015 105°C and CSA standards. Available in SFT case style, also available in SFL with leads.
- 600V, 10kV BIL Full wave insulation level
Applications
Metering, Test & Measurement
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
500:5
Accuracy Class
Class 1
Power Rating
20VA
Window Diameter
40mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
500A
Turns Ratio
500:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
500A
Product Range
5SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
