Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part NoAL-151Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73K4599
Product RangeAL Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $101.760 |
Price for:Each
Minimum: 1
Multiple: 1
$101.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part NoAL-151Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73K4599
Product RangeAL Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current150A
Turns Ratio150:5
Current Ratio150:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating4VA
Window Diameter26.7mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current150A
Secondary Current Nom5A
Product RangeAL Series
SVHCTo Be Advised
Product Overview
The AL-151 is a 150A Current Transformer, 50 to 400Hz frequency, 150:5 turn ratio with #8-32 stud leads and panel mounting. This transformer features flexible leads is UL 1015 105°C, 16AWG, 24-inch long. Suitable for ammeters, energy management systems and instrumentation applications.
- 2.47" Diameter
Applications
Power Management, Sensing & Instrumentation
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
150:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
26.7mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
150A
Current Ratio
150:5
Frequency Min
50Hz
Power Rating
4VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
150A
Product Range
AL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
