150:5 Current Transformers:

2 Products Found
Find a huge range of 150:5 Current Transformers at Newark Electronics Mexico. We stock a wide range of Current Transformers, such as 150:5, 200:5, 50:5 & 1000:5 Current Transformers from the worlds top manufacturers including: Crompton - Te Connectivity
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09J4230

RoHS

Each
1+
$66.400
Min: 1 / Mult: 1
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
09J4235
Each
1+
$132.950
Min: 1 / Mult: 1
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS