Print Page
2SFT-201
Current Transformer, Non-ANSI Rated Window Type, 200:5, Class 1, 4 VA, 28.7 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SFT-201Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85C2390
Product Range2SFT Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $161.710 |
Price for:Each
Minimum: 1
Multiple: 1
$161.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SFT-201Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85C2390
Product Range2SFT Series
Technical Datasheet
Input Current200A
CT ConstructionNon-ANSI Rated Window Type
Current Ratio200:5
Turns Ratio200:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating4VA
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product Range2SFT Series
SVHCTo Be Advised
Product Overview
The 2SFT-201 is a 4VA Current Transformer with 200:5 current ratio and ±1% at 60Hz accuracy. The terminals are brass studs No 8-32 UNC with one flat washer, lock washer and regular nut. It is generally suitable for use with ammeters.
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
200A
Current Ratio
200:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
28.7mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
200:5
Frequency Min
50Hz
Power Rating
4VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
200A
Product Range
2SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
