Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCTSCMICRO19-150/5-T
Newark Part No.87X8669
Product RangeMicro 19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $102.570 |
5+ | $94.240 |
10+ | $93.030 |
25+ | $91.050 |
50+ | $87.080 |
100+ | $79.810 |
250+ | $73.420 |
Price for:Each
Minimum: 1
Multiple: 1
$102.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCTSCMICRO19-150/5-T
Newark Part No.87X8669
Product RangeMicro 19 Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio150:5
Accuracy ClassClass 1
Power Rating500mVA
Window Diameter19mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current150A
Secondary Current Nom5A
Product RangeMicro 19 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
19mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
150:5
Power Rating
500mVA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
150A
Product Range
Micro 19 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate