2. Transformers
                      3. PCB Transformers
                      Print Page

                      DSW-336

                      PCB Transformer, Side Winder, Split Bobbin, 2 x 115V, 2 x 18V, 2.5 VA, 50Hz / 60Hz

                      STANCOR DSW-336
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTANCOR
                      Manufacturer Part NoDSW-336
                      Newark Part No.34M5750
                      Product RangeDSW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerSTANCOR
                      Manufacturer Part NoDSW-336
                      Newark Part No.34M5750
                      Product RangeDSW Series
                      Technical Datasheet

                      Data Sheet

                      PCB Transformer TypeSplit Bobbin
                      Power Rating2.5VA
                      Secondary Voltages2 x 18V
                      Primary Voltages2 x 115V
                      Current Rating130mA
                      Frequency Range50Hz / 60Hz
                      Winding TypeDual Primary, Dual Secondary
                      Isolation Voltage-
                      Transformer MountingThrough Hole
                      Product RangeDSW Series
                      SVHCTo Be Advised

                      Product Overview

                      The DSW-336 is a 2.5VA dual side-winder Isolation Transformer with 115/230V @ 50/60Hz primary and 18V @ 65mA individual/36V CT@ 65mA series/18V @ 130mA parallel secondary.

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      PCB Transformer Type

                      Split Bobbin

                      Secondary Voltages

                      2 x 18V

                      Current Rating

                      130mA

                      Winding Type

                      Dual Primary, Dual Secondary

                      Transformer Mounting

                      Through Hole

                      SVHC

                      To Be Advised

                      Power Rating

                      2.5VA

                      Primary Voltages

                      2 x 115V

                      Frequency Range

                      50Hz / 60Hz

                      Isolation Voltage

                      -

                      Product Range

                      DSW Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate