• 3D Printing Solutions
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
                      2. Transformers
                      3. PCB Transformers
                      Print Page

                      PH0416NL

                      XFMR, 75KHZ, 5KV, SMD ROHS COMPLIANT: YES

                      PULSE ELECTRONICS PH0416NL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPULSE ELECTRONICS
                      Manufacturer Part NoPH0416NL
                      Newark Part No.85AJ3937
                      Product RangePH0416NL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      278 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.590
                      10+$5.070
                      25+$4.770
                      50+$4.470
                      100+$4.070
                      500+$3.790
                      1000+$3.400
                      2500+$3.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPULSE ELECTRONICS
                      Manufacturer Part NoPH0416NL
                      Newark Part No.85AJ3937
                      Product RangePH0416NL Series
                      Technical Datasheet

                      Data Sheet

                      PCB Transformer TypeHigh Isolation
                      Primary Voltages8V to 12V
                      Secondary Voltages20V
                      Power Rating1.4W
                      Frequency Range75kHz
                      Winding TypeSingle Primary, Single Secondary
                      Current Rating-
                      Isolation Voltage5kV
                      Transformer MountingSurface Mount
                      Product RangePH0416NL Series
                      SVHCTo Be Advised

                      Technical Specifications

                      PCB Transformer Type

                      High Isolation

                      Secondary Voltages

                      20V

                      Frequency Range

                      75kHz

                      Current Rating

                      -

                      Transformer Mounting

                      Surface Mount

                      SVHC

                      To Be Advised

                      Primary Voltages

                      8V to 12V

                      Power Rating

                      1.4W

                      Winding Type

                      Single Primary, Single Secondary

                      Isolation Voltage

                      5kV

                      Product Range

                      PH0416NL Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate