2. Transformers
                      3. SMPS Transformers
                      Print Page

                      76253/55ENC

                      Transformer, Converter, 5V, 200mA, 6000V, THT, 1:1:3 Turn Ratio, MAX250/251/253 Compatible

                      MURATA POWER SOLUTIONS 76253/55ENC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No76253/55ENC
                      Newark Part No.62K0963
                      Product Range76253/XXENC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      25+$5.100
                      50+$4.980
                      100+$4.730
                      250+$4.470
                      Price for:Each
                      Minimum: 30
                      Multiple: 30
                      $153.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No76253/55ENC
                      Newark Part No.62K0963
                      Product Range76253/XXENC Series
                      Technical Datasheet

                      Data Sheet

                      SMPS Transformer TypeToroidal Converter
                      Inductance175µH
                      Current Rating-
                      Frequency Range-
                      Power Rating-
                      Isolation Voltage6kV
                      Primary Voltages3.3V
                      Secondary Voltages5V
                      Transformer MountingThrough Hole
                      Product Range76253/XXENC Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      SMPS Transformer Type

                      Toroidal Converter

                      Current Rating

                      -

                      Power Rating

                      -

                      Primary Voltages

                      3.3V

                      Transformer Mounting

                      Through Hole

                      SVHC

                      No SVHC (07-Nov-2024)

                      Inductance

                      175µH

                      Frequency Range

                      -

                      Isolation Voltage

                      6kV

                      Secondary Voltages

                      5V

                      Product Range

                      76253/XXENC Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate