2. Transformers
                      3. SMPS Transformers
                      Print Page

                      782100/33VC

                      SMPS Transformer, Toroidal Converter, 4 kV, 3.3V

                      MURATA POWER SOLUTIONS 782100/33VC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No782100/33VC
                      Newark Part No.58AC1613
                      Product Range782100/33VC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      50+$3.450
                      100+$3.290
                      250+$3.100
                      500+$2.900
                      1000+$2.720
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $172.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No782100/33VC
                      Newark Part No.58AC1613
                      Product Range782100/33VC Series
                      Technical Datasheet

                      Data Sheet

                      SMPS Transformer TypeToroidal Converter
                      Current Rating-
                      Frequency Range-
                      Power Rating-
                      Isolation Voltage4kV
                      Primary Voltages3.3V
                      Secondary Voltages3.3V
                      Transformer MountingThrough Hole
                      Product Range782100/33VC Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      SMPS Transformer Type

                      Toroidal Converter

                      Frequency Range

                      -

                      Isolation Voltage

                      4kV

                      Secondary Voltages

                      3.3V

                      Product Range

                      782100/33VC Series

                      Current Rating

                      -

                      Power Rating

                      -

                      Primary Voltages

                      3.3V

                      Transformer Mounting

                      Through Hole

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate