2. Transformers
                      3. SMPS Transformers
                      Print Page

                      78253/55MVC

                      SMPS Transformer, SMD, Converter, 200 mA, 500kHz, 1 W, 4 kV, 5V

                      MURATA POWER SOLUTIONS 78253/55MVC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78253/55MVC
                      Newark Part No.62K0993
                      Product Range78253/55MVC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      50+$3.650
                      100+$3.470
                      250+$3.260
                      500+$3.060
                      1000+$2.880
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $182.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78253/55MVC
                      Newark Part No.62K0993
                      Product Range78253/55MVC Series
                      Technical Datasheet

                      Data Sheet

                      SMPS Transformer TypeConverter
                      Current Rating200mA
                      Secondary Voltages5V
                      Frequency Range500kHz
                      Power Rating1W
                      Isolation Voltage4kV
                      Primary Voltages5V
                      Transformer MountingSurface Mount
                      Product Range78253/55MVC Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 78253/55MVC is a 200mA low-profile through hole Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 78253 series transformer is fully encapsulated and rated with 240mH primary inductance and 4000VDC isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 5Vversion can supply 1W and the 3.3V version can supply 500mW. A centre tapped secondary winding allows for full bridge, half bridge or voltage doubling.

                      • 300°C for 10 seconds Peak wave solder temperature

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      SMPS Transformer Type

                      Converter

                      Secondary Voltages

                      5V

                      Power Rating

                      1W

                      Primary Voltages

                      5V

                      Product Range

                      78253/55MVC Series

                      Current Rating

                      200mA

                      Frequency Range

                      500kHz

                      Isolation Voltage

                      4kV

                      Transformer Mounting

                      Surface Mount

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate