High Inductance Transformers Transformer Cores:
7 Products FoundFind a huge range of High Inductance Transformers Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as Transformers, SMPS Transformers, Inductors / Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $1.140 | EP | EP10 | N30 | High Inductance Transformers | 19.2mm | 11.3mm² | 2µH | B65841 Series | ||||||
1 Kit | 10+ $1.620 25+ $1.420 50+ $1.290 100+ $1.230 500+ $1.180 More Pricing... | ER | ER11/5 | T38 | High Inductance Transformers | 14.1mm | 12.4mm² | 6.4µH | B65525 Series | ||||||
1 Kit | 1+ $2.460 10+ $1.800 25+ $1.590 50+ $1.460 100+ $1.380 More Pricing... | ER | ER14.5/6 | N97 | High Inductance Transformers | 19mm | 17.6mm² | 1.5µH | B65513 Series | ||||||
Each | 10+ $1.350 25+ $1.170 50+ $1.060 100+ $0.983 500+ $0.941 More Pricing... | ER | ER9.5/5 | N87 | High Inductance Transformers | 13.6mm | 8.81mm² | 400nH | B65523 Series | ||||||
1 Kit | 1+ $2.010 10+ $1.470 25+ $1.280 50+ $1.160 100+ $1.100 More Pricing... | ER | ER14.5/6 | N87 | High Inductance Transformers | 19mm | 17.6mm² | 1.5µH | B65513 Series | ||||||
1 Kit | 1+ $2.060 10+ $1.510 25+ $1.320 50+ $1.180 100+ $1.130 More Pricing... | EP | EP13 | N30 | High Inductance Transformers | 24.2mm | 19.5mm² | 2.8µH | B65843A Series | ||||||
1 Kit | 10+ $2.060 25+ $1.810 50+ $1.640 100+ $1.540 500+ $1.480 More Pricing... | ER | ER11/5 | N49 | High Inductance Transformers | 14.1mm | 12.4mm² | 800nH | B65525 Series | ||||||