Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65525J0000R049
Newark Part No.69AK3894
Product RangeB65525 Series
Your Part Number
5,808 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.060 |
| 25+ | $1.810 |
| 50+ | $1.640 |
| 100+ | $1.540 |
| 500+ | $1.480 |
| 1000+ | $1.420 |
Price for:1 Kit
Minimum: 10
Multiple: 10
$20.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65525J0000R049
Newark Part No.69AK3894
Product RangeB65525 Series
Technical Datasheet
Core TypeER
Core SizeER11/5
Core Material GradeN49
For Use WithHigh Inductance Transformers
Effective Magnetic Path Length14.1mm
Ae Effective Cross Section Area12.4mm²
Inductance Factor Al800nH
Product RangeB65525 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ER
Core Material Grade
N49
Effective Magnetic Path Length
14.1mm
Inductance Factor Al
800nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER11/5
For Use With
High Inductance Transformers
Ae Effective Cross Section Area
12.4mm²
Product Range
B65525 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability