B65807 Series Transformer Cores:
12 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $3.660 10+ $3.310 25+ $3.100 50+ $2.890 100+ $2.620 More Pricing... | RM | RM6 | N87 | - | 28.6mm | 36.6mm² | 2.4µH | B65807 Series | ||||||
02AC3462 RoHS | Each | 1+ $6.120 10+ $5.920 25+ $5.610 50+ $5.420 100+ $5.220 More Pricing... | RM | RM6 | N48 | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | |||||
1 Kit | 1+ $3.660 10+ $2.710 25+ $2.380 50+ $2.280 100+ $2.180 More Pricing... | RM | RM6 | N49 | - | 28.6mm | 36.6mm² | 1.7µH | B65807 Series | ||||||
Each | 1+ $3.950 10+ $2.890 25+ $2.560 50+ $2.460 100+ $2.350 More Pricing... | RM | RM6 | N87 | TDK B65807 Series Coil Formers | 28.6mm | 36.6mm² | 160nH | B65807 Series | ||||||
Each | 1+ $6.350 10+ $6.140 25+ $5.820 50+ $5.630 100+ $5.420 More Pricing... | RM | RM6 | N48 | TDK B65807 Series Coil Formers | 26.9mm | 31.3mm² | 160nH | B65807 Series | ||||||
1 Kit | 1+ $3.720 10+ $2.720 25+ $2.390 50+ $2.290 100+ $2.190 More Pricing... | RM | RM6 | N48 | Transformers | 26.9mm | 31.3mm² | 2.2µH | B65807 Series | ||||||
1 Kit | 1+ $5.390 10+ $3.930 25+ $3.650 50+ $3.500 100+ $3.340 More Pricing... | RM | RM6 | M33 | Transformers | 26.9mm | 31.3mm² | 63nH | B65807 Series | ||||||
1 Kit | 1+ $3.470 10+ $2.550 25+ $2.240 50+ $2.130 100+ $2.030 More Pricing... | RM | RM6 | N41 | Transformers | 28.6mm | 36.6mm² | 3.1µH | B65807 Series | ||||||
Each | 1+ $3.980 10+ $2.900 25+ $2.530 50+ $2.350 100+ $2.250 More Pricing... | RM | RM6 | N48 | Transformers | 28.6mm | 36.6mm² | 160nH | B65807 Series | ||||||
1 Kit | 1+ $4.930 10+ $3.590 25+ $3.280 50+ $3.150 100+ $3.010 More Pricing... | RM | RM6 | PC200 | Transformers | 28.6mm | 36.6mm² | 1.1µH | B65807 Series | ||||||
Each | 1+ $9.510 10+ $7.240 25+ $6.860 50+ $6.630 100+ $6.380 More Pricing... | RM | RM6 | K1 | Transformers | 26.9mm | 31.3mm² | 40nH | B65807 Series | ||||||
18J2467 | 1 Pair | Pricing is unavailable. Please contact customer services. | RM | RM6 | N30 | Transformers | 28.6mm | 36.6mm² | 4.3µH | B65807 Series | |||||