Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65807N0250A048
Newark Part No.02AC3462
Product RangeB65807 Series
Your Part Number
2,884 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.780 |
| 25+ | $5.470 |
| 50+ | $5.280 |
| 100+ | $5.090 |
| 250+ | $5.000 |
| 500+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65807N0250A048
Newark Part No.02AC3462
Product RangeB65807 Series
Technical Datasheet
Core TypeRM
Core SizeRM6
Core Material GradeN48
For Use WithHigh Q Inductors
Effective Magnetic Path Length26.9mm
Ae Effective Cross Section Area31.3mm²
Inductance Factor Al250nH
Product RangeB65807 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N48
Effective Magnetic Path Length
26.9mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM6
For Use With
High Q Inductors
Ae Effective Cross Section Area
31.3mm²
Product Range
B65807 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
