Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No15T2FSS
Newark Part No.80C9155
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10,194.950 | $5,920.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5,920.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No15T2FSS
Newark Part No.80C9155
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Dry Type Distribution
Primary Voltages480V
Secondary Voltages120V, 208V
Power Rating15kVA
Frequency Range-
Product Range-
SVHCTo Be Advised
Product Overview
15T2FSS is a general purpose transformer accommodates voltage systems world wide. Resin-filled general purpose transformer is epoxy encapsulated. The enclosure has no openings, making resin-filled transformers ideal for use indoor or outdoor where airborne particles or contaminants could be detrimental to operation. The core-and-coil assembly is embedded in an epoxy resin compound and wall mounted for maximum protection. Type 3R enclosure are designed to allow energy efficient transformers to be installed in environments requiring more protection. This dry sealed transformer that is 3 phase, and has a rated power of 15 KVA.
- 480V delta 208Y/120V primary to secondary voltage
- 14.75inch height, 19.1inch width, 12.25inch depth
- NEMA 3R stainless steel enclosure
- CSA, UL listed, cULus certified
- 18 months warranty
- 115°C temperature rise
- Wall mounted enclosure
Technical Specifications
Wall Mount Transformer Type
Encapsulated Dry Type Distribution
Secondary Voltages
120V, 208V
Frequency Range
-
SVHC
To Be Advised
Primary Voltages
480V
Power Rating
15kVA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate