2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. GSM, GPRS, CDMA & HSPA Modules & Modems
                                                                                                  Print Page

                                                                                                  NRF9160-SIBA-B1A-R7

                                                                                                  System-in-Package, Low Power, 2.2GHz, 5.5V, ARM Cortex-M33 Microcontroller, GPS Receiver, LTE Modem

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORDIC SEMICONDUCTOR NRF9160-SIBA-B1A-R7
                                                                                                  NORDIC SEMICONDUCTOR NRF9160-SIBA-B1A-R7
                                                                                                  NORDIC SEMICONDUCTOR NRF9160-SIBA-B1A-R7
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF9160-SIBA-B1A-R7
                                                                                                  Newark Part No.61AK9864
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  109 In Stock

                                                                                                  Need more?

                                                                                                  30 Delivery in 1-3 Business Days(US stock)
                                                                                                  79 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$31.310
                                                                                                  10+$29.280
                                                                                                  25+$27.250
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF9160-SIBA-B1A-R7
                                                                                                  Newark Part No.61AK9864
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels-
                                                                                                  ProtocolNB-IoT
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Frequency RF2.2GHz
                                                                                                  Module InterfaceI2C, I2S, SPI, UART
                                                                                                  Kit FeaturesARM Cortex-M33 Microcontroller, GPS Receiver, LTE Modem
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  NRF9160-SIBA-B1A-R7 is a compact, highly integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT designs. Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system.

                                                                                                  • NB-IoT only product
                                                                                                  • 64MHz Arm cortex-M33 CPU, 1MB flash, 256KB RAM
                                                                                                  • Arm TrustZone + Arm cryptocell
                                                                                                  • 4xSPI/UART/TWI, 4 x PWM, PDM, I2S, 12bit/200Ksps ADC, 3xTIMER, 2xRTC, WDT
                                                                                                  • Supply voltage range from 3.0-5.5V
                                                                                                  • Temperature range from -40 to 85°C
                                                                                                  • 10x16x1.04mm LGA package

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Module Interface

                                                                                                  I2C, I2S, SPI, UART

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Protocol

                                                                                                  NB-IoT

                                                                                                  Frequency RF

                                                                                                  2.2GHz

                                                                                                  Kit Features

                                                                                                  ARM Cortex-M33 Microcontroller, GPS Receiver, LTE Modem

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  ESG