Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $18.110 |
10+ | $16.740 |
25+ | $15.550 |
50+ | $14.390 |
100+ | $13.220 |
250+ | $12.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBEE0ZZ2KL-001
Newark Part No.47AM0264
Technical Datasheet
Frequency RF5GHz
Module InterfacePCM, SDIO, UART, USB
Module ApplicationsWireless Connectivity
Product Range-
Product Overview
LBEE0ZZ2KL-001 is a Wi-Fi™+ Bluetooth���� dual-radio module.
- Supports IEEE 802.11a/b/g/n/ac/ax specification: dual band 2.4GHz and 5GHz Wi-Fi 6
- SISO with 20MHz channels and up to MCS9 data rates 114.7Mbps
- Supports Bluetooth specification version 5.4
- WLAN interface: SDIO 3.0
- Bluetooth interface: HCI UART and PCM-SYNC for BLE audio (PCM over UART)
- Temperature range from -40 to 85°C
- Dimension is 8.8 x 7.7 x 1.3mm
- NXP EdgeLock™ security technology
Technical Specifications
Frequency RF
5GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (25-Jun-2025)
Module Interface
PCM, SDIO, UART, USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate