2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. WLAN Modules & USB Adaptors
                                                                                                  Print Page

                                                                                                  AIW-169BR-GX1

                                                                                                  Wi-Fi and Bluetooth Module, PCIe, USB, 2.4GHz/5GHz/6GHz, 3 to 3.3 VDC, -10 to 70 °C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH AIW-169BR-GX1
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIW-169BR-GX1
                                                                                                  Newark Part No.20AM8950
                                                                                                  Product RangeAIW 100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$44.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIW-169BR-GX1
                                                                                                  Newark Part No.20AM8950
                                                                                                  Product RangeAIW 100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency RF6GHz
                                                                                                  Module InterfacePCIe, USB
                                                                                                  Module ApplicationsWireless Connectivity
                                                                                                  Product RangeAIW 100 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AIW-169BR-GX1 is an AIW 100 series, IEEE 802.11ax/ac/b/g/n + Bluetooth 5.3 M.2 2230 (A/E-Key) card.

                                                                                                  • 6GHz support and RTL8852CE main chipset
                                                                                                  • IEEE 802.11 ax/ac/b/g/n + Bluetooth 5.3
                                                                                                  • HS standard,ƒ 2Tx/ 2Rx (2 IPEX MHF4 connector Receptacle)
                                                                                                  • 64/128bit WEP, WPA, WPA2, WPA3, 802.1x
                                                                                                  • M.2 2230, A/E-key form factor
                                                                                                  • Wi-Fi: PCI-E, Bluetooth: USB interface
                                                                                                  • Operation voltage DC range from 3 to 3.3V and power consumption TX mode is 860mA
                                                                                                  • Operating temperature range from -10 to 70°C
                                                                                                  • Compatible with Rockchip, Nvidia and NXP platforms
                                                                                                  • Multiple certification support

                                                                                                  Technical Specifications

                                                                                                  Frequency RF

                                                                                                  6GHz

                                                                                                  Module Applications

                                                                                                  Wireless Connectivity

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Module Interface

                                                                                                  PCIe, USB

                                                                                                  Product Range

                                                                                                  AIW 100 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG