2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. Zigbee Modules / XBee
                                                                                                  Print Page

                                                                                                  XB3-24Z8UM

                                                                                                  Zigbee Module, XBee 3 PRO ZigBee 3.0, 2.4 GHz, Micro, U.FL Ant, MMT, 2.1 V to 3.6 V

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGI INTERNATIONAL XB3-24Z8UM
                                                                                                  DIGI INTERNATIONAL XB3-24Z8UM
                                                                                                  DIGI INTERNATIONAL XB3-24Z8UM
                                                                                                  ManufacturerDIGI INTERNATIONAL
                                                                                                  Manufacturer Part NoXB3-24Z8UM
                                                                                                  Newark Part No.83AH5002
                                                                                                  Product RangeXBee 3 PRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  180 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$23.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerDIGI INTERNATIONAL
                                                                                                  Manufacturer Part NoXB3-24Z8UM
                                                                                                  Newark Part No.83AH5002
                                                                                                  Product RangeXBee 3 PRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Zigbee ProtocolZigbee 3.0
                                                                                                  Zigbee ProtocolZigBee 3.0
                                                                                                  Supply Voltage Range2.1 V to 3.6 V
                                                                                                  Supply Voltage Range2.1 V to 3.6 V
                                                                                                  Product RangeXBee 3 PRO Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  XB3-24Z8UM is a Digi XBee® 3 PRO ZIGBEE 3.0 module with U.FL antenna. Digi XBee® 3 modules accelerate time to market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. Digi XBee 3 Zigbee 3.0 offers a fully interoperable ecosystem covering all vertical markets including building automation, smart energy, digital health, intelligent lighting, and others. With Digi Remote Manager®, Digi XBee 3 modules can be easily configured and controlled from a simple, central platform. Built-in Digi TrustFence® security, identity and data privacy features use more than 175 controls to protect against new and evolving cyber threats. MicroPython and XCTU software tools simplify adding functionality, configuration and testing.

                                                                                                  • Digi XBee® 3 micro form factor allows for more compact and portable applications
                                                                                                  • Eliminate the need for an external microcontroller and create smart end nodes using MicroPython
                                                                                                  • Intrinsic IoT security with Digi TrustFence®, layered approach securing edge device, through gateway
                                                                                                  • Silicon Labs EFR32MG SoC (transceiver chipset)
                                                                                                  • Micro:0.533 x 0.76 x 0.087inch dimension (L X W X H)
                                                                                                  • RF 250Kbps, serial up to 1Mbps data rate
                                                                                                  • Up to 300ft indoor/urban range, up to 2 miles outdoor RF line of site range
                                                                                                  • Transmit power of +19dBm, receiver sensitivity (1% PER) of -103dBm normal mode
                                                                                                  • UART, SPI, I2 serial data interface, ISM 2.4GHz frequency band
                                                                                                  • Supply voltage range from 2.1 to 3.6V, operating temperature range from -40°C to 85°C

                                                                                                  Technical Specifications

                                                                                                  Zigbee Protocol

                                                                                                  Zigbee 3.0

                                                                                                  Supply Voltage Range

                                                                                                  2.1 V to 3.6 V

                                                                                                  Product Range

                                                                                                  XBee 3 PRO Series

                                                                                                  Zigbee Protocol

                                                                                                  ZigBee 3.0

                                                                                                  Supply Voltage Range

                                                                                                  2.1 V to 3.6 V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility