2. Wireless Modules & Adaptors
                                                                                                  3. Interface Modules
                                                                                                  4. Interface Bridge
                                                                                                  Print Page

                                                                                                  USBC-H-422/485-M-ISO PRO

                                                                                                  Interface Bridge, FT232H, USB to Serial Port, RS422/RS485/USB Interface, 4.75 to 5.25 V

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                                                                                                  CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                                                                                                  CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                                                                                                  CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                                                                                                  CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                                                                                                  ManufacturerCONNECTIVE PERIPHERALS
                                                                                                  Manufacturer Part NoUSBC-H-422/485-M-ISO PRO
                                                                                                  Newark Part No.69AK1315
                                                                                                  Product RangeISO PRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$300.660
                                                                                                  5+$292.490
                                                                                                  10+$284.330
                                                                                                  25+$276.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $300.66
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerCONNECTIVE PERIPHERALS
                                                                                                  Manufacturer Part NoUSBC-H-422/485-M-ISO PRO
                                                                                                  Newark Part No.69AK1315
                                                                                                  Product RangeISO PRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge TypeUSB to Serial Port
                                                                                                  Module InterfaceRS232, RS485, USB
                                                                                                  Supported DevicesFT232H
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Product RangeISO PRO Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  USBC-H-422/485-M-ISO PRO is a 1-port USB to RS422/RS485 adapter. It provides a simple method of adapting legacy serial devices with RS422 or RS485 interfaces to modern USB ports by incorporating the FTDI FT232H bridge chip. The ISO version features optical isolation to protect against electrical spikes and surges. It is recommended to utilize USBC-H-422/485-M-ISO PRO for applications where the devices need to be placed in a different building or in the same building but using a different power supply system. This is to protect the devices from the large lightning spikes & electric shock as well as to suppress any harmful electric noise. The PRO series edition is extremely flexible and allows the user to configure the serial interface mode selection and the operating settings entirely via a software utility tool instead of using DIP switches and jumpers.

                                                                                                  • Adds a high-speed RS422/485 serial port by connecting to USB
                                                                                                  • Reversible USB type C connector ensures an excellent user experience
                                                                                                  • Easy plug & installation for RS422/RS485 device connection
                                                                                                  • Works with USB 1.1, 2.0 & 3.0 host and hub ports
                                                                                                  • Industry standard FTDI chip set & device drivers for maximum compatibility
                                                                                                  • Microsoft Windows® WHQL-certified, macOS, Linux and Windows CE device drivers
                                                                                                  • Powered by USB port
                                                                                                  • Serial port speed up to 3Mbps
                                                                                                  • Clear LED indication of USB data traffic & configuration mode setting for monitoring port status
                                                                                                  • Metal enclosure, operating temperature of 0°C to +70°C

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  USB to Serial Port

                                                                                                  Supported Devices

                                                                                                  FT232H

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Module Interface

                                                                                                  RS232, RS485, USB

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Product Range

                                                                                                  ISO PRO Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG