USBC-H-422/485-M-ISO PRO
Interface Bridge, FT232H, USB to Serial Port, RS422/RS485/USB Interface, 4.75 to 5.25 V
| Quantity | Price |
|---|---|
| 1+ | $346.330 |
| 5+ | $338.160 |
| 10+ | $330.000 |
| 25+ | $322.570 |
Product Information
Product Overview
USBC-H-422/485-M-ISO PRO is a 1-port USB to RS422/RS485 adapter. It provides a simple method of adapting legacy serial devices with RS422 or RS485 interfaces to modern USB ports by incorporating the FTDI FT232H bridge chip. The ISO version features optical isolation to protect against electrical spikes and surges. It is recommended to utilize USBC-H-422/485-M-ISO PRO for applications where the devices need to be placed in a different building or in the same building but using a different power supply system. This is to protect the devices from the large lightning spikes & electric shock as well as to suppress any harmful electric noise. The PRO series edition is extremely flexible and allows the user to configure the serial interface mode selection and the operating settings entirely via a software utility tool instead of using DIP switches and jumpers.
- Adds a high-speed RS422/485 serial port by connecting to USB
- Reversible USB type C connector ensures an excellent user experience
- Easy plug & installation for RS422/RS485 device connection
- Works with USB 1.1, 2.0 & 3.0 host and hub ports
- Industry standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows® WHQL-certified, macOS, Linux and Windows CE device drivers
- Powered by USB port
- Serial port speed up to 3Mbps
- Clear LED indication of USB data traffic & configuration mode setting for monitoring port status
- Metal enclosure, operating temperature of 0°C to +70°C
Technical Specifications
USB to Serial Port
FT232H
5.25V
To Be Advised
RS232, RS485, USB
4.75V
ISO PRO Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate