Print Page
Image is for illustrative purposes only. Please refer to product description.
2,444 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.360 |
10+ | $17.760 |
25+ | $16.860 |
50+ | $16.240 |
100+ | $15.620 |
250+ | $14.880 |
Price for:Each
Minimum: 1
Multiple: 1
$20.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSC14CVMDECT SF02T
Newark Part No.14AC7415
Technical Datasheet
RF Modulation-
Data Rate Max54Kbps
Frequency Max1.93GHz
Sensitivity dBm-92dBm
Supply Voltage Min3.45V
Supply Voltage Max2.1V
Transmit Power23dBm
Module InterfaceUART
Supply Current47mA
RF Transceiver ApplicationsCordless Intercom, Baby Monitor, Wireless Data Applications
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Modulation
-
Frequency Max
1.93GHz
Supply Voltage Min
3.45V
Transmit Power
23dBm
Supply Current
47mA
Product Range
-
Data Rate Max
54Kbps
Sensitivity dBm
-92dBm
Supply Voltage Max
2.1V
Module Interface
UART
RF Transceiver Applications
Cordless Intercom, Baby Monitor, Wireless Data Applications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability