2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  MRF89XAM8A-I/RM

                                                                                                  Transceiver Module, Surface Mount, Ultra Low Power, 868 MHz

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP MRF89XAM8A-I/RM
                                                                                                  MICROCHIP MRF89XAM8A-I/RM
                                                                                                  MICROCHIP MRF89XAM8A-I/RM
                                                                                                  MICROCHIP MRF89XAM8A-I/RM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMRF89XAM8A-I/RM
                                                                                                  Newark Part No.13T4424
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$11.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 108
                                                                                                  Multiple: 54
                                                                                                  $1,191.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMRF89XAM8A-I/RM
                                                                                                  Newark Part No.13T4424
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFSK, OOK
                                                                                                  Data Rate Max40Kbps
                                                                                                  Frequency Max870MHz
                                                                                                  Sensitivity dBm107dBm
                                                                                                  Supply Voltage Min2.1V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmit Power-
                                                                                                  Module InterfaceSPI
                                                                                                  Supply Current25mA
                                                                                                  RF Transceiver ApplicationsWireless Sensor Networks, Home Automation, Building Automation & Consumer
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The MRF89XAM8A-I/RM is a MRF89XAM8A ultra low power sub GHz surface mount transceiver module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna PICtail/PICtail Plus daughter board. The MRF89XAM8A module operates in the european 863MHz to 870MHz frequency band and is ETSI compliant. The integrated module design frees the integrator from the extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market. The daughter board can be plugged into multiple demonstration and development boards. For example, the daughter board is appropriate for 8bit microcontroller development using the PIC18 explorer board or for 16bit or 32bit microcontroller development using the explorer 16 development board.

                                                                                                  • Module designed from the MRF89XA integrated ultra low power, sub GHz transceiver IC
                                                                                                  • Supports proprietary sub GHz wireless protocols
                                                                                                  • Simple, SPI interface with interrupts
                                                                                                  • Small size 0.7" x 1.1" (17.8mm x 27.9mm), surface mountable
                                                                                                  • Integrated crystal, internal voltage regulator, matching circuitry and PCB antenna
                                                                                                  • Easy integration into final product minimize product development, quicker time to market

                                                                                                  Applications

                                                                                                  Medical, Wireless, Communications & Networking, Automation & Process Control, Automotive, Hobby & Education, System Monitoring, Industrial, Security

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FSK, OOK

                                                                                                  Frequency Max

                                                                                                  870MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.1V

                                                                                                  Transmit Power

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  25mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  40Kbps

                                                                                                  Sensitivity dBm

                                                                                                  107dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Module Interface

                                                                                                  SPI

                                                                                                  RF Transceiver Applications

                                                                                                  Wireless Sensor Networks, Home Automation, Building Automation & Consumer

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.