New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Engineering Software
                      3. EDA, ECAD & MCAD Tools
                      Print Page

                      LSR-1SSRPI

                      Eagle and Raspberry Pi 2 Bundle, Make Personal, 1 User, Linux / UNIX / Windows

                      CADSOFT LSR-1SSRPI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCADSOFT
                      Manufacturer Part NoLSR-1SSRPI
                      Newark Part No.59Y6442
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$78.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCADSOFT
                      Manufacturer Part NoLSR-1SSRPI
                      Newark Part No.59Y6442
                      Technical Datasheet

                      Data Sheet

                      Software ApplicationPCB Design, Schematic Capture, Layout Editor, Auto Router
                      Software EditionMake Personal
                      No. of User Licenses1
                      Supported HostsLinux, UNIX, Windows
                      FeaturesLayout/Schematic Editor, Autorouter, Upto 99Sheets, C like User Language, Bundle Include RPI 2 Board
                      Product Range-

                      Product Overview

                      Eagle Make Personal is a powerful PCB design software suite that includes modules for schematic capture, board layout, and auto routing. Make Personal is an affortable license option for the non-commercial personal, home or maker user. <{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>This bundle includes a license card with a download code for CadSoft EAGLE Make Personal PCB Design Software and a complimentary Raspberry Pi 2, Model B!<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>Please note, EAGLE does not run on Raspberry Pi, you will need to use your laptop or desktop running Mac OS, Windows or Linux.<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>This software is for individual, non-commercial use only.

                      • EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
                      • Layout area is restricted to a maximum of 6 x 4 (160x100mm)"
                      • A schematic can consist of a maximum of 99 sheets
                      • A maximum number of 6 signal layers are allowed (Top, Route2, Route3, Route14, Route15, Bottom)
                      • Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
                      • Full SMD support
                      • Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
                      • Online forward and back annotation between schematic and board
                      • Fully integrated into basic program
                      • Change between manual and automatic routing at any time

                      Applications

                      Embedded Design & Development, Hobby & Education

                      Technical Specifications

                      Software Application

                      PCB Design, Schematic Capture, Layout Editor, Auto Router

                      No. of User Licenses

                      1

                      Features

                      Layout/Schematic Editor, Autorouter, Upto 99Sheets, C like User Language, Bundle Include RPI 2 Board

                      Software Edition

                      Make Personal

                      Supported Hosts

                      Linux, UNIX, Windows

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5D992B1
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.