New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Lubricants, Greases & Cutting Fluids
                      Print Page

                      L260-N1

                      Mechanical & Electrical Grease, Jar, 28 g

                      CAIG LABORATORIES L260-N1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAIG LABORATORIES
                      Manufacturer Part NoL260-N1
                      Newark Part No.49H9565
                      Product RangeL260 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$12.190
                      Price for:Each
                      Minimum: 12
                      Multiple: 12
                      $146.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAIG LABORATORIES
                      Manufacturer Part NoL260-N1
                      Newark Part No.49H9565
                      Product RangeL260 Series
                      Technical Datasheet

                      Data Sheet

                      Lubricant TypeGrease
                      Dispensing MethodJar
                      Volume-
                      Weight28g
                      Product RangeL260 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The L260-N1 is a Lithium Grease manufactured in semi-solid form for use as a combination cleaning, deoxidizing, protecting and lubricating preparation. Greases protect against oxidation (galvanic corrosion) and are free of mineral acids, sulphurs, alkalis and other noxious components aggressive to metals. DeoxIT® grease improves performance of electrical contacts and mechanical components that require precise lubrication. It is suitable for antenna connections, battery terminals, buss bars, commutators, bearings (all types), doors (closures), drives (chain/sprockets), hatch closures, O-rings and seal.

                      • Good lubrication
                      • Excellent wear resistance
                      • Excellent pressure resistance
                      • High dripping-point characteristics
                      • Safe on plastic
                      • Lithium-based preparation
                      • -40 to 260°C Operating temperature range

                      Applications

                      Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Automotive, Communications & Networking, Defence, Military & Aerospace, Power Management, Security, Medical, Avionics

                      Technical Specifications

                      Lubricant Type

                      Grease

                      Volume

                      -

                      Product Range

                      L260 Series

                      Dispensing Method

                      Jar

                      Weight

                      28g

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.