Print Page
Image is for illustrative purposes only. Please refer to product description.
579 In Stock
Need more?
186 Delivery in 1-3 Business Days(US stock)
393 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $437.260 |
| 5+ | $423.890 |
| 10+ | $405.460 |
| 25+ | $386.980 |
| 50+ | $339.260 |
Price for:Each
Minimum: 1
Multiple: 1
$437.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part No320000
Newark Part No.46WX506
Technical Datasheet
Thermocouple TypeB, E, J, K, N, R, S, T
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 320000 is an ultra compact PID Control with 2A relay and SSR drive for alarms or heat/cool operation. It is featured with PID auto tune that automatically matches PID settings to the application and bright LED 4 digit display configurable in °C, °F and engineering units. Selectable inputs include 9 thermocouples, RTD/PT100 and linear process. Matching 1/16 DIN panel adaptors for retro-fit replacement of 1/16 DIN units.
- Operator lockout, three levels for operational security
- Dual output
Applications
Clock & Timing, HVAC
Technical Specifications
Thermocouple Type
B, E, J, K, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate