Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL CONTROLS
Manufacturer Part NoE-NTC-APT-1.5T7
Newark Part No.12M9796
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.150 |
10+ | $26.920 |
25+ | $24.990 |
50+ | $22.960 |
100+ | $20.160 |
250+ | $18.890 |
500+ | $17.050 |
Price for:Each
Minimum: 1
Multiple: 1
$28.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part NoE-NTC-APT-1.5T7
Newark Part No.12M9796
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)-
Resistance Tolerance (25°C)-
Product Range-
NTC Mounting-
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter6mm
Lead Length1.5m
Operating Temperature Min-50°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
-
NTC Mounting
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
-
Product Range
-
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
1.5m
Operating Temperature Max
110°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate