Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2710-12-0
Newark Part No.69AC5497
Product RangeCT2710 Series
Your Part Number
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2710-12-0
Newark Part No.69AC5497
Product RangeCT2710 Series
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BSpade Lug
Lead Length - Imperial4.7"
Lead Length - Metric120mm
Insulator ColourBlack
Current Rating-
Voltage Rating300VAC
Product RangeCT2710 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT2710-12-0 is an alligator clip ground lead for standard 5mm oscilloscope probes.
- 12cm (5") length
- Black color
- 300V voltage rating
Technical Specifications
Test Connector Type A
Alligator Clip
Lead Length - Imperial
4.7"
Insulator Colour
Black
Voltage Rating
300VAC
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
Spade Lug
Lead Length - Metric
120mm
Current Rating
-
Product Range
CT2710 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
