Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3647-8
Newark Part No.80AC8636
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
Price for:Each
Minimum: 10
Multiple: 10
$70.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3647-8
Newark Part No.80AC8636
Technical Datasheet
Test Probe TypeHook
Test Probe Functions-
Accuracy-
For Use With3.5 mm Compact Oscilloscope Probes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT3647-8 is a sprung hook for the 3.5mm compact probes. Replacement sprung hook compatible with all Tek 3.5 compact oscilloscope probes.
- Hook tip
- Gold plated
Technical Specifications
Test Probe Type
Hook
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
3.5 mm Compact Oscilloscope Probes
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate