Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $975.200 |
Product Information
Product Overview
Active differential probe to make safe and accurate floating measurements with an oscilloscope. Test probe allows conventional earth-grounded oscilloscopes to be used for floating signal measurements of up to ±7.5KV for both differential and common mode voltage. User applications includes precise power semiconductor device measurements, switching power supply design, measurement of power converters and precise measurement of motor drives.
- Compatible with most oscilloscopes
- Power and over-range indicators
- Excellent CMRR
- Powered by 9VDC mains adapter (N.A)
Applications
Test & Measurement
Contents
Differential probe, 2 HV pincer clips (black & red), 2 alligator clips (black & red), 2 HV banana plug leads (black & red), Insulated BNC cable, Power adapter (N.A), User manual.
Technical Specifications
High-Voltage Differential Probe
7.5kV
Oscilloscopes
No SVHC (17-Jan-2023)
35MHz
100:1, 1000:1
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate