New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      CT4197

                      Oscilloscope Probe, Differential, 100 MHz, 4 kV, 10:1, 100:1, 1000:1, Oscilloscopes

                      CAL TEST ELECTRONICS CT4197
                      CAL TEST ELECTRONICS CT4197
                      CAL TEST ELECTRONICS CT4197
                      CAL TEST ELECTRONICS CT4197
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAL TEST ELECTRONICS
                      Manufacturer Part NoCT4197
                      Newark Part No.02AH9203
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$1,007.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,007.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAL TEST ELECTRONICS
                      Manufacturer Part NoCT4197
                      Newark Part No.02AH9203
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionDifferential
                      Bandwidth100MHz
                      Input Voltage Max4kV
                      Test Probe Attenuation10:1, 100:1, 1000:1
                      For Use WithOscilloscopes
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      CT4197 is a 50MHz differential probe allows for safe, accurate measurements between two voltage points where neither point is referenced to ground. Model CT4197 features 10x/100x/1000x attenuation settings, 50MHz bandwidth and ±4kV maximum differential - all in a compact and rugged housing. Compatible with oscilloscopes from all major manufacturers, the probe is ideal where high sensitivity and dynamic range is needed. The probe is exclusively powered by the included 9 V power adapter (CT3957-NA).

                      • Risetime is 7ns
                      • Meets IEC 61010-1 safety standard
                      • ±40V/±400V/±4KV differential input voltage (DC+peak AC)
                      • Power and over range indicator LEDs
                      • 100cm BNC cable length, 55cm input leads length
                      • Dimension is 8.58inch x 3.26inch x 1.18inch
                      • Operating temperature range from 0°C to 50°C

                      Contents

                      Differential probe, 2 x HV pincer clips, black & red, 2 x alligator clips, black & red, 2 x HV banana plug leads, black & red, Insulated BNC cable, Power adapter (CT3957-NA), User manual.

                      Technical Specifications

                      Oscilloscope Probe Function

                      Differential

                      Input Voltage Max

                      4kV

                      For Use With

                      Oscilloscopes

                      SVHC

                      No SVHC (17-Jan-2023)

                      Bandwidth

                      100MHz

                      Test Probe Attenuation

                      10:1, 100:1, 1000:1

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.