Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.400 |
Price for:Each
Minimum: 1
Multiple: 1
$92.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4379
Newark Part No.96AC7566
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsMultifunction
Accuracy %-
For Use With4mm Shrouded Banana Plug Leads & Probes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- CAT IV safety hook clip with 4mm banana jack( black and red pair)
- IEC 601010-031 CATIV rating
- Spring loaded for secure attachment
- Ergonomic design for comfortable handling
- 4 mm safety banana jack interconnect
- Up to 9 mm diameter contact
Technical Specifications
Test Probe Type
Hook
Accuracy %
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
4mm Shrouded Banana Plug Leads & Probes
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate