Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoGE3421
Newark Part No.50AC8939
Product RangeGE Series
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $82.680 |
Price for:Each
Minimum: 1
Multiple: 1
$82.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoGE3421
Newark Part No.50AC8939
Product RangeGE Series
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max1kV
Test Probe Attenuation1:100
For Use WithAll Makes & Models of Oscilloscopes
Product RangeGE Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High voltage probe designed to acquire real-time accurate signal information
Applications
Test & Measurement
Contents
Probe, Sprung hook (5mm, red), GND lead w/alligator clip, Replacement tip HV black, Deluxe trimmer tool, Identifier rings.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
100MHz
Test Probe Attenuation
1:100
Product Range
GE Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate