Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-3742-01-01
Newark Part No.39AH1214
Product RangeAccutenna TW3742
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.130 |
| 5+ | $185.090 |
| 10+ | $181.040 |
| 25+ | $179.020 |
| 50+ | $176.990 |
| 100+ | $168.900 |
Price for:Each
Minimum: 1
Multiple: 1
$189.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3742-01-01
Newark Part No.39AH1214
Product RangeAccutenna TW3742
Technical Datasheet
Antenna TypeDome
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingTNC Connector
Gain38dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeAccutenna TW3742
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Dome
Frequency Max
1.606GHz
Gain
38dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
TNC Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW3742
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
