Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCALIFIA
Manufacturer Part NoC5000-C-S
Newark Part No.28W5044
Technical Datasheet
Light ColorCool White
Lumen Output390lm
Power Rating5W
Supply Voltage24VDC
Light Bar Length304.8m
IP Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C5000-C-S is a standard single end linear LED Light Bar offers high brightness performance in a very low-profile aluminium housing, making concealed placement a breeze. It is suitable for all commercial and industrial applications, specifically banks, restaurants, retail, enclosures and medical test labs.
- Long life
- Built-in dimmer
- Instant ON LED
- Rotating mounts
- Free of UV and mercury
- UL rated
- Low power consumption
- Easily customizable
- Low profile
Applications
LED Lighting, Commercial, Industrial, Medical
Technical Specifications
Light Color
Cool White
Power Rating
5W
Light Bar Length
304.8m
Product Range
-
Lumen Output
390lm
Supply Voltage
24VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
