Print Page
Image is for illustrative purposes only. Please refer to product description.
2,310 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.810 | 
| 100+ | $1.650 | 
| 250+ | $1.460 | 
| 500+ | $1.190 | 
| 1000+ | $0.822 | 
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-1512-02-01-00
Newark Part No.05C5185
InsulationNon Insulated
Mounting Hole Dia1.7mm
Terminal PlatingSilver
Overall Length6.09mm
Length - Below Flange2.13mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 160-1512-02-01-00 is an Uninsulated Turret Solder Terminal made of brass with silver plated finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.13mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.7mm
Overall Length
6.09mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate