Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price | 
|---|---|
| 1000+ | $0.388 | 
Price for:Each
Minimum: 2500
Multiple: 100
$970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-2040-02-01-00
Newark Part No.40F6045
InsulationNon Insulated
Mounting Hole Dia1.93mm
Terminal PlatingSilver
Overall Length6.8mm
Length - Below Flange2.08mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.08mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.93mm
Overall Length
6.8mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate